
This surface mount common mode choke has a maximum DC current rating of 1A and a DC resistance of 450 milliohms. It operates within a temperature range of -40°C to 130°C and is available in a package quantity of 30. The choke is packaged in a rail or tube and is not radiation hardened or RoHS compliant.
Pulse PE-53913 technical specifications.
| Package/Case | SMD/SMT |
| Current | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 450mR |
| Depth | 16.38mm |
| Height | 8.89mm |
| Inductance | 6mH |
| Length | 14.22mm |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 500kHz |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 30% |
| Width | 0.56inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-53913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.