
Dual common mode choke for power and signal lines, featuring 6mH inductance per line and a 1A maximum DC current rating. This surface mount component offers a low 450mΩ DC resistance and operates across a wide temperature range of -40°C to 130°C. Designed for automotive applications, it is supplied in tape and reel packaging.
Pulse PE-53913NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 450mR |
| Depth | 16.38mm |
| Height | 8.89mm |
| Inductance | 6mH |
| Lead Pitch | 13.46mm |
| Length | 14.22mm |
| Max DC Current | 1A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Radial |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 0.56inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53913NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
