
Through-hole fixed inductor with 37µH inductance and 20% tolerance. Features a 2.24A current rating, 100mΩ DC resistance, and a radial lead style. Operates within a -40°C to 130°C temperature range. Unshielded toroidal construction with a 12.7mm lead pitch. RoHS compliant.
Pulse PE-53932NL technical specifications.
| Package/Case | Radial |
| Current Rating | 2.24A |
| DC Current | 2.24A |
| DC Resistance (DCR) | 100mR |
| Depth | 16.13mm |
| Height | 9.27mm |
| Height - Seated (Max) | 0.365inch |
| Inductance | 37uH |
| Lead Diameter | 0.51mm |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 16.13mm |
| Max DC Current | 2.24A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.635inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53932NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
