
Surface mount power toroid inductor with 37µH inductance and 20% tolerance. Features a 2.24A current rating, 100mΩ DC resistance, and operates within a -40°C to 130°C temperature range. Dimensions are 15.75mm length, 15.24mm depth, and 9.91mm height. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53932SNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 2.24A |
| DC Current | 2.24A |
| DC Resistance (DCR) | 100mR |
| Depth | 15.24mm |
| Height | 9.91mm |
| Height - Seated (Max) | 0.39inch |
| Inductance | 37uH |
| Inductance Tolerance | 20% |
| Length | 15.75mm |
| Max DC Current | 2.24A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.24A |
| RoHS Compliant | Yes |
| Series | LCI |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.6inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53932SNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
