General Purpose Inductor, 24uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| DC Current | 2.74A |
| DC Resistance (DCR) | 70mR |
| Depth | 15.24mm |
| Height | 9.91mm |
| Inductance | 24uH |
| Inductance Tolerance | 20% |
| Length | 15.75mm |
| Max DC Current | 2.74A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.74A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |