
This 3A radial through-hole inductor features a 17uH inductance value and a 20kHz test frequency. It has a 20% tolerance and is rated for operation up to 130°C. The inductor is packaged in a radial configuration and is available in quantities of 100. It is RoHS compliant and suitable for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-53934NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 3A |
| DC Resistance (DCR) | 50mR |
| Depth | 8.77mm |
| Height | 0.715inch |
| Inductance | 17uH |
| Lead/Base Style | Radial |
| Length | 0.58inch |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53934NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
