Sign in to ask questions about the Pulse PE-53935S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-53935S technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 230mR |
| Depth | 23.87mm |
| Height | 6.35mm |
| Height - Seated (Max) | 0.4inch |
| Inductance | 250uH |
| Lead Free | Contains Lead |
| Length | 0.94inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HCI-68 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.94inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-53935S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.