
Surface mount fixed inductor featuring 250µH inductance with a 20% tolerance. Rated for 1.5A DC and RMS current, it offers a DC resistance (DCR) of 230mΩ. Operating temperature range spans from -40°C to 130°C. This unshielded toroid inductor is provided in bulk packaging.
Sign in to ask questions about the Pulse PE-53935SNL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-53935SNL technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 230mR |
| Depth | 23.87mm |
| Height | 10.16mm |
| Height - Seated (Max) | 0.4inch |
| Inductance | 250uH |
| Lead Free | Lead Free |
| Length | 23.87mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Series | HCI-68 |
| Series Resistance | 230mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-53935SNL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.