
General purpose radial inductor featuring 168µH inductance with a 20% tolerance. Amorphous magnetic core technology and through-hole mounting with radial leads. Rated for 1.81A DC current and 1.81A RMS current, with a DC resistance of 180mΩ. Operates within a temperature range of -40°C to 130°C. ROHS compliant and unshielded.
Sign in to ask questions about the Pulse PE-54036NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-54036NL technical specifications.
| Package/Case | Radial |
| Current Rating | 1.81A |
| DC Current | 1.81A |
| DC Resistance (DCR) | 180mR |
| Depth | 11.56mm |
| Height | 24.13mm |
| Inductance | 168uH |
| Inductance Tolerance | 20% |
| Lead Diameter | 0.5842mm |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 21.21mm |
| Max DC Current | 1.81A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 55 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.81A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-54036NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.