
This 1.81A surface mount fixed inductor features a 168uH inductance value with a 20% tolerance. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The inductor is packaged in bulk and is not RoHS compliant. It is a surface mount device with a nonstandard package and a length of 0.94inch.
Sign in to ask questions about the Pulse PE-54036S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-54036S technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.81A |
| DC Current | 1.81A |
| DC Resistance (DCR) | 180mR |
| Depth | 23.87mm |
| Height | 6.35mm |
| Height - Seated (Max) | 0.4inch |
| Inductance | 168uH |
| Lead Free | Contains Lead |
| Length | 0.94inch |
| Max DC Current | 1.81A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HCI-68 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.94inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-54036S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
