This shielded fixed inductor has a nominal inductance of 168uH and a tolerance of 20%. It can handle a maximum DC current of 1.81A and operates within a temperature range of -40°C to 130°C. The inductor is packaged in a SMD/SMT package type and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-54036SNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| DC Current | 1.81A |
| DC Resistance (DCR) | 180mR |
| Depth | 23.87mm |
| Height | 10.16mm |
| Inductance | 168uH |
| Length | 23.87mm |
| Max DC Current | 1.81A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.81A |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-54036SNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.