This general purpose inductor has a nominal inductance of 114uH and a maximum rated current of 2.22A. The inductor has a DC resistance of 0.1 ohms and is suitable for power inductor applications. It is available in a radial leaded package with a length of 21.08mm, width of 11.43mm, and height of 24.13mm. The inductor operates within a temperature range of -40 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 21.08 |
| Tolerance | 20 |
| Package Width | 11.43 |
| Package Height | 24.13 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 114 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 2.22 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |