The PE-54037NL is a fixed inductor with a nominal inductance of 114uH and a resistance of 0.1R. It is designed to operate within a temperature range of -40°C to 130°C and can handle a maximum DC current of 2.22A. The inductor is packaged in a radial lead style and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Pulse PE-54037NL technical specifications.
| Depth | 11.56mm |
| Height | 24.13mm |
| Inductance | 114uH |
| Lead/Base Style | Radial |
| Length | 21.21mm |
| Max DC Current | 2.22A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.