Inductor Power Toroid 114uH 20% 2.22A 0.1Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
Pulse PE-54037SNLT technical specifications.
| DC Current | 2.22A |
| DC Resistance (DCR) | 100mR |
| Depth | 23.87mm |
| Inductance | 114uH |
| Length | 23.87mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.1R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.