The PE-54037ST is a general-purpose inductor designed for power inductor applications. It features a nominal inductance of 114 microhenries and a maximum rated current of 2.22 amperes. The inductor has a DC resistance of 0.1 ohms and is constructed with a dual-ended design. It measures 23.87 millimeters in length and width, and 10.16 millimeters in height. The PE-54037ST operates within a temperature range of -40 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 23.87 |
| Tolerance | 20 |
| Package Width | 23.87 |
| Package Height | 10.16 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 114 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 2.22 |
| Manufacturer Series | HCI-68 |
| Series | PE-5 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |