
This 77uH inductor has a radial leaded package type and is rated for a maximum DC current of 2.22A. It has a tolerance of 20% and an operating temperature range of -40°C to 130°C. The inductor is not radiation hardened and is not RoHS compliant.
Pulse PE-54038 technical specifications.
| DC Current | 2.7A |
| DC Resistance (DCR) | 90mR |
| Depth | 11.56mm |
| Height | 21.08mm |
| Inductance | 77uH |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 11.43mm |
| Max DC Current | 2.22A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 55 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.09R |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 11.43mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.