
General purpose radial inductor with 77µH inductance and 20% tolerance. Features an amorphous magnetic core, 2.7A current rating, and 90mΩ DC resistance. Designed for through-hole mounting with a 7.62mm lead pitch and 0.635mm lead diameter. Operates within a -40°C to 130°C temperature range and is RoHS compliant.
Pulse PE-54038NL technical specifications.
| Package/Case | Radial |
| Current Rating | 2.7A |
| DC Current | 2.7A |
| DC Resistance (DCR) | 90mR |
| Depth | 11.56mm |
| Height | 24.13mm |
| Inductance | 77uH |
| Lead Diameter | 0.635mm |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 21.21mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.09R |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-54038NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.