Surface mount power toroid inductor with 77µH inductance and 20% tolerance. Features a 2.7A current rating, 90mΩ DC resistance, and operates from -40°C to 130°C. Dimensions are 23.87mm length, 23.87mm depth, and 10.16mm height. Packaged on tape and reel for automated assembly.
Pulse PE-54038SNLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 2.7A |
| DC Current | 2.7A |
| DC Resistance (DCR) | 90mR |
| Depth | 23.87mm |
| Height | 10.16mm |
| Height - Seated (Max) | 0.4inch |
| Inductance | 77uH |
| Length | 23.87mm |
| Max DC Current | 2.7A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Series | HCI-68 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.94inch |
| RoHS | Compliant |
No datasheet is available for this part.