
General purpose radial inductor with 53µH inductance and 20% tolerance. Features a 3A current rating, 80mΩ DC resistance, and operates within a -40°C to 130°C temperature range. Through-hole mounting with radial leads and a 7.62mm pitch. Magnetic-core construction, unshielded, and RoHS compliant.
Pulse PE-54039NL technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 80mR |
| Depth | 11.56mm |
| Height | 24.13mm |
| Inductance | 53uH |
| Lead Diameter | 0.635mm |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 21.21mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 55 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.08R |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-54039NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
