The PE-54040ST is a general purpose inductor with a nominal inductance of 38uH and a maximum DC resistance of 0.05 Ohms. It is designed for power inductor applications and has a maximum rated current of 3A. The inductor is available in a surface mount package with dimensions of 23.87mm in length, 23.87mm in width, and 10.16mm in height. It operates over a temperature range of -40 to 130 degrees Celsius.
Pulse PE-54040ST technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 23.87 |
| Tolerance | 20 |
| Package Width | 23.87 |
| Package Height | 10.16 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 38 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 3 |
| Manufacturer Series | HCI-68 |
| Series | PE-5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.