
Through-hole fixed inductor with 25µH inductance and 20% tolerance. Features a 3A current rating and 40mΩ DC resistance. Operates within a -40°C to 130°C temperature range. Radial lead pitch of 7.62mm and unshielded toroidal construction. RoHS compliant and supplied in tray packaging.
Pulse PE-54041NL technical specifications.
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 40mR |
| Depth | 11.56mm |
| Height | 0.7inch |
| Inductance | 25uH |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 16.51mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.04R |
| RoHS Compliant | Yes |
| Series | KlipMount™ |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-54041NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.