
General purpose radial inductor featuring 167µH inductance with a 20% tolerance. This through-hole component utilizes an amorphous magnetic core and offers a maximum DC current rating of 2.5A. With a DC resistance of 140mΩ, it operates within a temperature range of -40°C to 130°C. The inductor is unshielded, RoHS compliant, and designed for radial mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-54042NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 2.5A |
| DC Current | 2.5A |
| DC Resistance (DCR) | 140mR |
| Depth | 15.63mm |
| Height | 27.94mm |
| Height - Seated (Max) | 1.1inch |
| Inductance | 167uH |
| Lead Diameter | 0.7112mm |
| Lead Pitch | 11.44mm |
| Lead/Base Style | Radial |
| Length | 24.77mm |
| Max DC Current | 2.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.14R |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-54042NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
