General purpose radial inductor featuring 121µH inductance with a 20% tolerance. Amorphous magnetic core construction supports a 3A DC current rating and a maximum operating temperature of 130°C. This through-hole component offers a low DC resistance of 90mΩ and is RoHS compliant. Dimensions include a 15.63mm depth, 27.94mm height, and 11.44mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-54043NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 90mR |
| Depth | 15.63mm |
| Height | 27.94mm |
| Height - Seated (Max) | 1.1inch |
| Inductance | 121uH |
| Lead Pitch | 11.44mm |
| Lead/Base Style | Radial |
| Length | 24.77mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 35 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.09R |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-54043NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
