
Radial-mount, through-hole general purpose inductor featuring 77µH inductance with a 20% tolerance. This magnetic-core component offers a 3A current rating and 80mΩ DC resistance. Operating across a -40°C to 130°C temperature range, it is unshielded and RoHS compliant. Dimensions include a 7.62mm lead pitch, 21.21mm length, 11.56mm depth, and 24.13mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-54044NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 80mR |
| Depth | 11.56mm |
| Height | 24.13mm |
| Height - Seated (Max) | 0.95inch |
| Inductance | 77uH |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Radial |
| Length | 21.21mm |
| Max DC Current | 3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.08R |
| RoHS Compliant | Yes |
| Series | SIMPLE SWITCHER® |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 20kHz |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-54044NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.