Pulse PE-5760 technical specifications.
| Height | 6.35mm |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Radial |
| Turns Ratio | 1:1.1 |
| Weight | 0.045856oz |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-5760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.