Pulse PE-5760NL technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 3.9R |
| Depth | 12.7mm |
| Height | 6.35mm |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Turns Ratio | 1:1.1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-5760NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
