Pulse PE-6189 technical specifications.
| Width | 20.57 |
| Length | 20.57 |
| Input Voltage-Max | 28 |
| Manufacturer Series | PE-6189 |
| Height | 19.05 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse PE-6189 to view detailed technical specifications.
No datasheet is available for this part.