
The PE-62893NL is a 2-line EMI filter from Pulse with a maximum DC current rating of 6A and a DC resistance of 20mR. It is designed for through hole mounting and operates within a temperature range of -40°C to 130°C. The filter is compliant with RoHS regulations and is available in a tray packaging with 30 units per package.
Pulse PE-62893NL technical specifications.
| Current | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 20mR |
| Depth | 31.75mm |
| Height | 0.61inch |
| Inductance | 1mH |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Pin |
| Length | 31.75mm |
| Max DC Current | 6A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-62893NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
