
This common mode choke is designed for high current applications, with a maximum DC current rating of 5.2A and a DC resistance of 40mR. It is constructed with a lead-free material and features a pin-style lead/base. The choke is packaged in a tray with 30 units per package and is suitable for use in through-hole mounting applications. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C.
Pulse PE-62896NL technical specifications.
| Current | 5.2A |
| DC Current | 5.2A |
| DC Resistance (DCR) | 40mR |
| Depth | 38.1mm |
| Height | 0.81inch |
| Inductance | 4mH |
| Lead Free | Lead Free |
| Lead Pitch | 0.25mm |
| Lead/Base Style | Pin |
| Length | 38.1mm |
| Max DC Current | 5.2A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-62896NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.