Sign in to ask questions about the Pulse PE-63385NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-63385NL technical specifications.
| DC Resistance (DCR) | 400mR |
| Depth | 27.69mm |
| Height | 30.48mm |
| Height - Seated (Max) | 30.48mm |
| Inductance | 1.5mH |
| Lead/Base Style | PC Pin |
| Length | 27.69mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-63385NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.