Sign in to ask questions about the Pulse PE-63386NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-63386NL technical specifications.
| Height | 30.48mm |
| Height - Seated (Max) | 30.48mm |
| Inductance | 1.5mH |
| Isolation Voltage | 1.5kV |
| Length | 27.69mm |
| Max DC Current | 640mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.5 |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-63386NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.