
General purpose pulse transformer featuring a 1:1.1 turns ratio and 1.5kV isolation voltage. Offers 1500uH inductance with primary DCR of 400mR and secondary DCR of 750mR, supporting a 500mA current rating. Designed for through-hole mounting with PC pin termination, this unshielded component operates from 0°C to 70°C.
Pulse PE-63387NL technical specifications.
| Current Rating | 500mA |
| DC Resistance (DCR) | 400mR |
| Depth | 27.69mm |
| Height | 30.48mm |
| Inductance | 1500uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 21.59mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.1 |
| Width | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-63387NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
