
The PE-63586 is a CURRENT SENSE TRANSFORMER with a turns ratio of 1:50, designed for operation within a temperature range of -40°C to 130°C. It is available in packaging quantities of 40, packaged in rail or tube formats. The transformer features a radial termination style and is mounted through a hole. It is not radiation hardened and is not compliant with RoHS regulations.
Sign in to ask questions about the Pulse PE-63586 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-63586 technical specifications.
| Depth | 17.78mm |
| Height | 17.78mm |
| Inductance | 5mH |
| Lead/Base Style | PC Pin |
| Length | 22.86mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 20 to 2000 KHz |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:50 |
| Width | 17.78mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PE-63586 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.