
The PE-63587NL is a current sense transformer with a current rating of 20A and a turns ratio of 1:100. It operates over a temperature range of -40°C to 130°C and is suitable for use in applications with frequencies up to 2000 kHz. The transformer is packaged in bulk and is compliant with RoHS regulations. It is designed for through-hole mounting and features a PC pin termination.
Sign in to ask questions about the Pulse PE-63587NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-63587NL technical specifications.
| Current Rating | 20A |
| DC Resistance (DCR) | 1.4R |
| Depth | 17.78mm |
| Frequency | 200kHz |
| Height | 17.78mm |
| Height - Seated (Max) | 17.78mm |
| Inductance | 20mH |
| Isolation Voltage | 3.75kV |
| Lead/Base Style | PC Pin |
| Length | 22.86mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 20 to 2000 KHz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THT |
| Termination | PC Pin |
| Transformer Type | CURRENT SENSE TRANSFORMER |
| Turns Ratio | 1:100 |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-63587NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
