
The PE-63588NL is a current sense transformer with a current rating of 20A and a DC resistance of 4.5 ohms. It operates within a frequency range of 20 to 2000 kHz and has a seated height of 17.78mm. The transformer is designed for through hole mounting and is packaged in bulk quantities of 40. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-63588NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20A |
| DC Resistance (DCR) | 4.5R |
| Frequency | 200kHz |
| Height | 17.78mm |
| Height - Seated (Max) | 17.78mm |
| Inductance | 80mH |
| Lead/Base Style | PC Pin |
| Length | 22.86mm |
| Mount | Through Hole |
| Operating Frequency | 20 to 2000 KHz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THT |
| Termination | PC Pin |
| Turns Ratio | 1:200 |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-63588NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
