
The PE-63691NL is a current sense transformer with a current rating of 20A and a DC resistance of 11 ohms. It operates at a frequency range of 20 to 2000 kHz and is designed for through hole mounting. The transformer has a height of 17.78mm and a length of 22.86mm, with a width of 17.78mm. It is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Pulse PE-63691NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-63691NL technical specifications.
| Current Rating | 20A |
| DC Resistance (DCR) | 11R |
| Frequency | 200kHz |
| Height | 17.78mm |
| Height - Seated (Max) | 17.78mm |
| Inductance | 180mH |
| Lead/Base Style | PC Pin |
| Length | 22.86mm |
| Mount | Through Hole |
| Operating Frequency | 20 to 2000 KHz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THT |
| Termination | PC Pin |
| Turns Ratio | 1:300 |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-63691NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
