Sign in to ask questions about the Pulse PE-64104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-64104 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 300mR |
| Depth | 7.62mm |
| Height | 5.59mm |
| Lead/Base Style | PC Pin |
| Length | 20.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.059966oz |
| Width | 6.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-64104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
