Pulse PE-64104NL technical specifications.
| Transformer Type | LAN Isolation Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.3Ohm |
| High Potential | 500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 16 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse PE-64104NL to view detailed technical specifications.
No datasheet is available for this part.