
The PE-64487NL is a current sense transformer with a 20A current rating and a 1:100 turns ratio. It operates over a frequency range of 20 to 2000 kHz and is designed for through hole mounting. The device is packaged in bulk quantities of 25 units and is compliant with RoHS regulations. The transformer has a height of 17.78mm and a length of 22.86mm, with a seated height of 17.78mm. It is not radiation hardened and is suitable for use in general applications.
Sign in to ask questions about the Pulse PE-64487NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-64487NL technical specifications.
| Current Rating | 20A |
| DC Resistance (DCR) | 1.4R |
| Frequency | 200kHz |
| Height | 17.78mm |
| Height - Seated (Max) | 17.78mm |
| Inductance | 20mH |
| Lead/Base Style | PC Pin |
| Length | 22.86mm |
| Mount | Through Hole |
| Operating Frequency | 20 to 2000 KHz |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THT |
| Termination | PC Pin |
| Turns Ratio | 1:100 |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64487NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
