
This 20A current sense transformer features a 1:100 turns ratio and operates within a frequency range of 20 to 2000 kHz. It is designed for through hole mounting and has a height of 17.78mm. The transformer is RoHS compliant and available in a bulk packaging quantity of 45. The device is not radiation hardened.
Sign in to ask questions about the Pulse PE-64518NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-64518NL technical specifications.
| Current Rating | 20A |
| DC Resistance (DCR) | 1.4R |
| Frequency | 200kHz |
| Height | 17.78mm |
| Height - Seated (Max) | 17.78mm |
| Inductance | 20mH |
| Lead/Base Style | PC Pin |
| Length | 22.86mm |
| Mount | Through Hole |
| Operating Frequency | 20 to 2000 KHz |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THT |
| Termination | PC Pin |
| Turns Ratio | 1:100 |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64518NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
