
The PE-64519NL is a current sense transformer with a current rating of 20A and DC resistance of 4.5 ohms. It operates at a frequency range of 20 to 2000 kHz and is packaged in a through hole configuration. The transformer is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a bulk packaging format with 45 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-64519NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20A |
| DC Resistance (DCR) | 4.5R |
| Frequency | 200kHz |
| Height | 17.78mm |
| Height - Seated (Max) | 17.78mm |
| Inductance | 80mH |
| Lead Free | Lead Free |
| Lead/Base Style | PC Pin |
| Length | 22.86mm |
| Mount | Through Hole |
| Operating Frequency | 20 to 2000 KHz |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THT |
| Termination | PC Pin |
| Turns Ratio | 1:200 |
| Width | 17.78mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64519NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
