
This telecom transformer features a DIP package with a 1:1.1 turns ratio, operating within a temperature range of 0°C to 70°C. It has a DC resistance of 700mR and is designed for through-hole mounting. The transformer is RoHS compliant and available in quantities of 60 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-64931NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 12.7mm |
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 8.89mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:1.1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64931NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
