
This telecom transformer features a DIP package with a 1:1 turns ratio, suitable for operating within a temperature range of 0-70°C. The transformer has a DC resistance of 700mR and an isolation voltage of 1.5kV. It is designed for through-hole mounting and is available in quantities of 60 per packaging unit, which is a rail or tube. The transformer is not RoHS compliant.
Sign in to ask questions about the Pulse PE-64934 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-64934 technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 8.89mm |
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-64934 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.