The PE-64934T is a T3/DS3/E3/STS-1 transformer with a 1:1 turns ratio and maximum DCR of 0.7 on both primary and secondary sides. It operates at a high potential of 1500Vrms and is designed for through-hole mounting with PC pin leads. The transformer is rated for use in temperatures ranging from 0 to 70 degrees Celsius.
Pulse PE-64934T technical specifications.
| Transformer Type | T3/DS3/E3/STS-1 Transformer |
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 0.7Ohm |
| Maximum DCR Secondary Side | 0.7Ohm |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.