
The Pulse PE-64936NL telecom transformer is a 1:1 turns ratio device that operates within a temperature range of 0 to 70 degrees Celsius. It features a through hole mount and is packaged in a DIP case. The transformer has a DC resistance of 700 milliohms and an inductance of 1.2 millihenries. It can withstand an isolation voltage of 1.5 kilovolts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-64936NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 8.89mm |
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64936NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.