This telecom transformer features a DIP package with a turns ratio of 1:1.36, a maximum operating temperature of 70°C, and a minimum operating temperature of 0°C. It has a DC resistance of 700mR and an inductance of 1.2mH. The transformer is RoHS compliant and available in a 60-piece rail/Tube packaging. It can be mounted through a hole and has a lead/base style of PC Pin.
Sign in to ask questions about the Pulse PE-64937NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-64937NL technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 8.89mm |
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:1.36 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64937NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.