
This telecom transformer features a DIP package with a 1:2 turns ratio and primary impedance of 700mR. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is designed for through-hole mounting and is available in a rail/Tube packaging with 60 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-64943 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 8.89mm |
| Height | 6.35mm |
| Inductance | 0.5uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Primary Impedance | 700mR |
| Return Loss | 11dB |
| RoHS Compliant | No |
| Secondary Impedance | 700mR |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 1:2 |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-64943 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.