
This telecom transformer has a DIP package and is designed for through hole mounting. It has a turns ratio of 1:2 and a maximum operating temperature of 70°C. The transformer has a DC resistance of 700mR and an inductance of 1.2mH. It is also RoHS compliant and has a return loss of 11dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse PE-64943NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| DC Resistance (DCR) | 700mR |
| Depth | 8.89mm |
| Height | 6.35mm |
| Height - Seated (Max) | 6.35mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Return Loss | 11dB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turns Ratio | 1:2 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PE-64943NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
