
Checking distributor stock and pricing after the page loads.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Length | 20.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Termination | Through Hole |
| Turns Ratio | 1:2 |
| Width | 9.8mm |
| RoHS | Not Compliant |
