
This telecom transformer has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for through hole mount and features an isolation voltage of 1.5kV. The transformer is packaged in quantities of 25 and is available in rail or tube packaging.
Sign in to ask questions about the Pulse PE-64952 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse PE-64952 technical specifications.
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Length | 20.32mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Primary Impedance | 800mR |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Termination | Through Hole |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PE-64952 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.